
* Images are for reference only
LT1936EMS8E#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1936EMS8E#PBF
- JLCPCB Part #
- C107770
- Package
- MSOP-8-EP
- Description
- -40℃~+85℃@(TA) 1 1.2V~33.12V 1.4A 3.6V~36V 500kHz Adjustable Buck Buck Built-in No MSOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$5.5442
10+
$5.4282
50+
$4.7163
100+
$4.6390
Related Products
Welcome back, may I help you?