
* Images are for reference only
AD775JR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD775JR
- JLCPCB Part #
- C7452343
- Package
- SOIC-24
- Description
- -20℃~+75℃ 1 1.3LSB 20MHz 4.75V~5.25V 8 SOIC-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 31
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.2253
186+
$14.8529
496+
$14.3566
992+
$14.1125
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?