
* Images are for reference only
ADT7481ARMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADT7481ARMZ
- JLCPCB Part #
- C3663681
- Package
- MSOP-10
- Description
- -40℃~+120℃ 10bit 11ms 30uA 3V~3.6V SMBus ±1℃ MSOP-10 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8384
200+
$1.4851
500+
$1.4336
1000+
$1.4078
Related Products
Welcome back, may I help you?