
* Images are for reference only
ADG802BCB-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG802BCB-REEL7
- JLCPCB Part #
- C3657433
- Package
- WLCSP-6(1.1x2.2)
- Description
- -40℃~+125℃ 1 1.8V~5.5V 12MHz 1:1 250mΩ 35ns 420pF 9ns WLCSP-6(1.1x2.2) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3904
200+
$0.5395
500+
$0.5202
1000+
$0.5106
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?