
* Images are for reference only
AD7321BRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7321BRUZ
- JLCPCB Part #
- C207697
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.1LSB 10MHz 13 2 2.2mA 2.7V~5.25V 25ppm/℃ 500kHz 76dB External、Built-in Not supported SAR SPI Yes TSSOP-14 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$14.1245
10+
$13.5012
30+
$12.4190
96+
$11.4752
Related Products
Welcome back, may I help you?