
* Images are for reference only
LT1763IDE-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1763IDE-3.3#PBF
- JLCPCB Part #
- C579853
- Package
- DFN-12-EP(3x4)
- Description
- -40℃~+125℃@(Tj) 1 17mV@(500mA) 20V 20uVrms 3.3V 30uA 500mA 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive DFN-12-EP(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$7.9119
10+
$6.8378
30+
$6.1828
100+
$5.6337
Related Products
Welcome back, may I help you?