
* Images are for reference only
ADSP-BF706BCPZ-4
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADSP-BF706BCPZ-4
- JLCPCB Part #
- C5358306
- Package
- LFCSP-88(12x12)
- Description
- -40℃~+85℃ 400MHz 43 LFCSP-88(12x12) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992c
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8129
10+
$9.8113
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?