
* Images are for reference only
ADM7151ARDZ-02-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM7151ARDZ-02-R7
- JLCPCB Part #
- C658446
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 1 1.2V@(800mA) 1.5V~4V 16V 800mA Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.7763
200+
$6.1053
500+
$5.8910
1000+
$5.7846
Related Products
Welcome back, may I help you?