
* Images are for reference only
AD976AARSZRL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD976AARSZRL
- JLCPCB Part #
- C653821
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 16 200kHz 4.75V~5.25V No Parallel port SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.3681
200+
$25.6843
500+
$24.7819
1500+
$24.3356
Welcome back, may I help you?