
* Images are for reference only
ADP2504ACPZ-3.3-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP2504ACPZ-3.3-R7
- JLCPCB Part #
- C2071355
- Package
- LFCSP-10-WD(3x3)
- Description
- -40℃~+125℃@(TA) 1 1A 2.3V~5.5V 2.5MHz 3.3V 38uA Buck-Boost Buck-Boost Built-in Fixed Yes LFCSP-10-WD(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$4.3381
10+
$3.7200
30+
$3.3523
100+
$2.9798
500+
$2.8081
1500+
$2.7310
Related Products
Welcome back, may I help you?