
* Images are for reference only
ADP2230ACPZ-1233R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP2230ACPZ-1233R7
- JLCPCB Part #
- C659142
- Package
- LFCSP-10-WD(3x3)
- Description
- -40℃~+85℃@(TA) 1.2V、3.3V 2 2.3V~6.5V 2MHz 800mA Buck Buck Built-in Fixed Yes LFCSP-10-WD(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3074
200+
$1.2796
500+
$1.2347
1500+
$1.2138
Related Products
Welcome back, may I help you?