
* Images are for reference only
LTC1485CS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1485CS8#TRPBF
- JLCPCB Part #
- C675718
- Package
- SO-8
- Description
- 0℃~+70℃ 1 1 1.8mA 32 5V Half-Duplex Transceiver ±2kV SO-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.9387
10+
$5.7998
30+
$5.7061
100+
$5.6141
Related Products
Welcome back, may I help you?