
* Images are for reference only
ADL5357ACPZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADL5357ACPZ-R7
- JLCPCB Part #
- C657757
- Package
- LFCSP-20(5x5)
- Description
- -40℃~+85℃ 190mA 3.3V~5V 8.6dB 9.1dB Assemble the vibration buffer、Single-ended/Differential Interface Integration LFCSP-20(5x5) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6589
200+
$9.1571
500+
$8.8348
1500+
$8.6753
Related Products
Welcome back, may I help you?