
* Images are for reference only
ADP1074WARWZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1074WARWZ-RL
- JLCPCB Part #
- C3688041
- Package
- SOIC-24-300mil
- Description
- -40℃~+125℃ 4.5V~36V Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Slope compensation、Hiccup current limiting、Synchronous rectification drive SOIC-24-300mil Isolated DC/DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3050
200+
$3.2138
500+
$3.1013
1000+
$3.0451
Welcome back, may I help you?