
* Images are for reference only
ADP1074WARWZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1074WARWZ-R7
- JLCPCB Part #
- C3684935
- Package
- SOIC-24-300mil
- Description
- -40℃~+125℃ 4.5V~36V Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Slope compensation、Hiccup current limiting、Synchronous rectification drive SOIC-24-300mil Isolated DC/DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0695
200+
$3.5109
400+
$3.3872
800+
$3.3262
Related Products
Welcome back, may I help you?