
* Images are for reference only
ADG788BCP-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG788BCP-REEL
- JLCPCB Part #
- C3657656
- Package
- LFCSP-20(4x4)
- Description
- -2.5V~2.5V、1.8V~5.5V -40℃~+85℃ 160MHz 19ns 2.5Ω 2:1 34pF 7ns Bidirectional analog channel、Glitch-free switching LFCSP-20(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5933
200+
$1.0035
500+
$0.9697
1000+
$0.9520
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?