
* Images are for reference only
ADG781BCP-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG781BCP-REEL
- JLCPCB Part #
- C3657672
- Package
- LFCSP-20(4x4)
- Description
- -40℃~+85℃ 1.8V~5.5V 10ns 16ns 1:1 2.5Ω 200MHz 22pF LFCSP-20(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1929
10+
$0.9890
30+
$0.8766
100+
$0.7498
500+
$0.6936
1000+
$0.6679
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?