
* Images are for reference only
LTC4267CDHC-3#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4267CDHC-3#TRPBF
- JLCPCB Part #
- C687880
- Package
- DFN-16-EP(3x5)
- Description
- 0℃~+70℃ 8.7V~9.2V Under-voltage lockout (UVLO) DFN-16-EP(3x5) Power Over Ethernet (PoE) Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1771
10+
$1.8456
30+
$1.6396
100+
$1.4273
500+
$1.3307
1000+
$1.2889
Related Products
Welcome back, may I help you?