
* Images are for reference only
LTC4425IDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4425IDD#TRPBF
- JLCPCB Part #
- C688537
- Package
- DFN-12-EP(3x3)
- Description
- -40℃~+125℃ 2 2.7V~5.5V 5.4V Supercapacitor DFN-12-EP(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1051
10+
$2.6587
30+
$2.3938
100+
$2.1257
500+
$2.0021
1000+
$1.9459
Related Products
Welcome back, may I help you?