
* Images are for reference only
ADG527AKN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG527AKN
- JLCPCB Part #
- C3657308
- Package
- PDIP-28
- Description
- -16.5V~-10.8V、10.8V~16.5V -40℃~+85℃ 280Ω 8:1 PDIP-28 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8211
200+
$4.1888
500+
$4.0411
1000+
$3.9688
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?