
* Images are for reference only
LT83203RUDB#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT83203RUDB#TRMPBF
- JLCPCB Part #
- C46681814
- Package
- WFQFN-15
- Description
- -40℃~+150℃ 0V~13V 1 2.7mA 2.8V~18V 300kHz~6MHz 3A Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Operating status indication、Frequency synchronization、Hiccup current limiting、Dynamic voltage scaling、External compensation、Cable compensation Step-down type Yes WFQFN-15 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8967
10+
$6.7346
30+
$6.6270
100+
$6.5179
Related Products
Welcome back, may I help you?