
* Images are for reference only
ADG506AKNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG506AKNZ
- JLCPCB Part #
- C657400
- Package
- PDIP-28
- Description
- -16.5V~-10.8V、10.8V~16.5V -40℃~+85℃ 16:1 280Ω 300ns 300ns PDIP-28 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5532
Welcome back, may I help you?