
* Images are for reference only
ADG506AKPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG506AKPZ
- JLCPCB Part #
- C579063
- Package
- PLCC-28(11.5x11.5)
- Description
- -16.5V~-10.8V、10.8V~16.5V -40℃~+85℃ 1 16:1 280Ω 300ns 300ns PLCC-28(11.5x11.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 39
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$30.4215
Related Products
Welcome back, may I help you?