
* Images are for reference only
ADRF5050BCCZN-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADRF5050BCCZN-R7
- JLCPCB Part #
- C20047640
- Package
- LGA-24(3x3)
- Description
- -40℃~+105℃ 100MHz~20GHz 1dB 3.15V~3.45V 34dBm 47dB Integrated control logic、Integrated impedance matching network SP4T LGA-24(3x3) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.9842
30+
$55.8856
Related Products
Welcome back, may I help you?