
* Images are for reference only
ADG433BRZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG433BRZ-REEL
- JLCPCB Part #
- C655338
- Package
- SOIC-16
- Description
- -40℃~+85℃ 12V 17Ω 1:1 35pF 4 60ns 90ns SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4619
10+
$4.7314
30+
$3.9351
100+
$3.4952
500+
$3.2929
1000+
$3.2014
Related Products
Welcome back, may I help you?