
* Images are for reference only
LTC2321HUFD-12#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2321HUFD-12#PBF
- JLCPCB Part #
- C680029
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+125℃ 0.5LSB 12 2 2MHz 3.3V~5V Serial port QFN-28-EP(4x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3286
200+
$4.7716
500+
$4.6030
1000+
$4.5211
Related Products
Welcome back, may I help you?