
* Images are for reference only
LT8362IDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8362IDD#TRPBF
- JLCPCB Part #
- C673770
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 2.8V~60V 2A 2MHz 60V Boost Boost、SEPIC、Inverting Built-in Fixed DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8766
200+
$1.5011
500+
$1.4479
1000+
$1.4222
Related Products
Welcome back, may I help you?