
* Images are for reference only
ADG1411YRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG1411YRUZ
- JLCPCB Part #
- C579018
- Package
- TSSOP-16
- Description
- -15V~15V、-5V~5V、12V -40℃~+125℃ 1.5Ω 100ns 116pF 120ns 170MHz 1:1 4 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$8.2330
10+
$7.1220
30+
$6.4445
100+
$5.8761
Related Products
Welcome back, may I help you?