
* Images are for reference only
LTC4257IDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4257IDD#TRPBF
- JLCPCB Part #
- C687799
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+85℃ 37.7V~40.2V Under-voltage lockout (UVLO) DFN-8-EP(3x3) Power Over Ethernet (PoE) Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0553
200+
$0.7958
500+
$0.7684
1000+
$0.7539
Related Products
Welcome back, may I help you?