
* Images are for reference only
ADP220ACBZ-1812R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP220ACBZ-1812R7
- JLCPCB Part #
- C659121
- Package
- WLCSP-6(1x1.5)
- Description
- -40℃~+125℃@(Tj) 1.2V、1.8V 2 200mA 5.5V Fixed Over Current Protection、Over Temperature Protection Positive WLCSP-6(1x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9712
10+
$0.7847
30+
$0.6914
100+
$0.5982
500+
$0.5435
1000+
$0.5146
Welcome back, may I help you?