This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAXM17545ALJ+

Extended
Manufacturer
Analog Devices
MFR.Part #
MAXM17545ALJ+
JLCPCB Part #
C5669145
Package
SMD-29P,15x9mm
Description
1 1.7A 4.5V~42V 900mV~12V SMD-29P,15x9mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.4558
180+ $14.5466
480+ $14.0601
1020+ $13.8202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons