This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADA4097-2HCPZ

Extended
Manufacturer
Analog Devices
MFR.Part #
ADA4097-2HCPZ
JLCPCB Part #
C20047595
Package
LFCSP-10(3x3)
Description
-25V~25V -55℃~+150℃ 100V/ms 100pA 120dB 130kHz 2 300pA 30mA 32.5uA 3V~50V 50V 53nV/√Hz@100Hz 550nV/℃ 60uV Rail-to-Rail Input, Rail-to-Rail Output LFCSP-10(3x3) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 121

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.6371
242+ $7.0381
484+ $6.8030
968+ $6.6870
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons