
* Images are for reference only
AD8655ARMZ-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8655ARMZ-R2
- JLCPCB Part #
- C4369708
- Package
- MSOP-8
- Description
- -40℃~+125℃ 105dB 10pA 11V/us 2 2.3uV/℃ 2.7V~5.5V 2.7nV/√Hz@10kHz 250uV 6V Built-in compensation、Overvoltage protection MSOP-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3722
250+
$0.5315
500+
$0.5122
1000+
$0.5042
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?