
* Images are for reference only
AD532KH/+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD532KH/+
- JLCPCB Part #
- C3743190
- Package
- TO-100-10
- Description
- 0℃~+70℃ 1MHz Built-in voltage division and reciprocal operation、Multi-channel arithmetic structure Four-Quadrant TO-100-10 Linear - Analog Multipliers, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.6913
200+
$13.0382
500+
$12.5807
1000+
$12.3543
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?