
* Images are for reference only
ADA4098-2HCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADA4098-2HCPZ
- JLCPCB Part #
- C7453642
- Package
- LFCSP-10(3x3)
- Description
- -55℃~+150℃ 1.05MHz 135dB 17nV/√Hz@100Hz 2 350pA 40mA 40uV 50V 800nV/℃ 850V/ms Rail-to-Rail Input, Rail-to-Rail Output LFCSP-10(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6392
242+
$7.0390
484+
$6.8038
968+
$6.6878
Welcome back, may I help you?