
* Images are for reference only
AD9944KCP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9944KCP
- JLCPCB Part #
- C17645654
- Package
- LFCSP-32-WQ(5x5)
- Description
- -20℃~+85℃ 3V Power-up/reset configuration LFCSP-32-WQ(5x5) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 56
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0410
224+
$7.1991
504+
$6.9582
1008+
$6.8394
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?