This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD9945KCPRL

Extended
Manufacturer
Analog Devices
MFR.Part #
AD9945KCPRL
JLCPCB Part #
C17511170
Package
LFCSP-32-WQ(5x5)
Description
-20℃~+85℃ Logic LFCSP-32-WQ(5x5) Analog Front End (AFE)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.6918
200+ $7.8584
500+ $7.5957
1000+ $7.4652

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons