
* Images are for reference only
LT8391EFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8391EFE#TRPBF
- JLCPCB Part #
- C673825
- Package
- TSSOP-28-EP
- Description
- -40℃~+125℃ 1 150kHz~650kHz 4V~60V 60V Analog、PWM Buck-Boost TSSOP-28-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1853
200+
$2.3936
500+
$2.3098
1000+
$2.2680
Welcome back, may I help you?