
* Images are for reference only
AD9215BRUZRL7-105
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9215BRUZRL7-105
- JLCPCB Part #
- C653267
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 1 10 105MHz 2.7V~3.3V TSSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3968
10+
$10.2921
30+
$9.2727
100+
$8.4189
Related Products
Welcome back, may I help you?