
* Images are for reference only
ADP3310AR-3.3-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3310AR-3.3-REEL
- JLCPCB Part #
- C17275783
- Package
- SO-8
- Description
- -40℃~+125℃ 1 15V 3.3V 70mV@(1A) 800uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5210
200+
$1.0065
500+
$0.9728
1000+
$0.9568
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?