
* Images are for reference only
AD8644ARU
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8644ARU
- JLCPCB Part #
- C4369615
- Package
- TSSOP-14
- Description
- -20℃~+85℃ 12nV/√Hz@1kHz 18V 2.5mV 4 400nA 5V~18V 5nA 7.5V/us 70mA 75dB Overvoltage protection Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3812
200+
$1.6968
500+
$1.6371
1000+
$1.6065
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?