
* Images are for reference only
ADRF5545ABCPZN-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADRF5545ABCPZN-R7
- JLCPCB Part #
- C659628
- Package
- LFCSP-40(6x6)
- Description
- -40℃~+105℃ 2.4GHz~4.2GHz 4.75V~5.25V 集成低噪声放大器、集成射频开关、多频段支持 LFCSP-40(6x6) RF Front End Circuits ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4879
200+
$8.3169
750+
$8.0238
1500+
$7.8788
Welcome back, may I help you?