
* Images are for reference only
LT1236BCS8-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1236BCS8-5#PBF
- JLCPCB Part #
- C663229
- Package
- SO-8
- Description
- 0℃~+70℃@(Ta) 10mA 2.2uVrms 3uVp-p 5V 7.2V~40V Fixed Series SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$5.9227
10+
$5.7842
30+
$5.6908
100+
$5.5990
Related Products
Welcome back, may I help you?