
* Images are for reference only
ADM7160ACPZN2.5-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM7160ACPZN2.5-R2
- JLCPCB Part #
- C658463
- Package
- LFCSP-6-UD(2x2)
- Description
- -40℃~+125℃@(Ta) 1 2.5V 200mA 20uA 230mV@(200mA) 5.5V 54dB@(100kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start、Enable LFCSP-6-UD(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5012
250+
$0.5812
500+
$0.5620
1000+
$0.5507
Related Products
Welcome back, may I help you?