
* Images are for reference only
AD7845JPZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7845JPZ-REEL
- JLCPCB Part #
- C651706
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+70℃ 12 12 12V~15V 1LSB 5us Voltage Buffer PLCC-28(11.5x11.5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.3373
200+
$10.1932
750+
$9.8340
1500+
$9.6569
Welcome back, may I help you?