
* Images are for reference only
MX7535KP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MX7535KP
- JLCPCB Part #
- C5687102
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+70℃ 1 11.4V~15.75V 14 2LSB 800ns External Parallel PLCC-28(11.5x11.5) Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 39
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$89.9008
200+
$35.8716
500+
$34.6728
1000+
$34.0814
Related Products