
* Images are for reference only
ADP1752ACPZ-1.2-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1752ACPZ-1.2-R7
- JLCPCB Part #
- C658929
- Package
- LFCSP-16-EP(4x4)
- Description
- -40℃~+125℃ 1 1.2V 3.6V 800mA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable LFCSP-16-EP(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0133
200+
$0.7803
500+
$0.7530
1500+
$0.7386
Related Products
Welcome back, may I help you?