
* Images are for reference only
ADM690ANZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM690ANZ
- JLCPCB Part #
- C208561
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 4.65V 4.75V~5.5V 50ms Active Low Open Drain Power Supervisor Yes Yes DIP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7243
10+
$8.5300
50+
$7.2023
100+
$7.0738
Related Products
Welcome back, may I help you?