
* Images are for reference only
AD7714YRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7714YRUZ
- JLCPCB Part #
- C578489
- Package
- TSSOP-24
- Description
- -40℃~+105℃ 10uA、18uA 2.7V~3.3V、4.75V~5.25V 24 3 400kHz~2.5MHz External External、Built-in SPI Sigma-Delta Support Yes TSSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 62
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8844
10+
$9.3617
30+
$8.4320
100+
$7.6538
Related Products
Welcome back, may I help you?