
* Images are for reference only
AD7225KRZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7225KRZ
- JLCPCB Part #
- C650644
- Package
- SOIC-24-300mil
- Description
- -40℃~+85℃ 10mA 11.4V~16.5V 1LSB 4 4us 8 Parallel Voltage Buffer SOIC-24-300mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 31
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.8451
200+
$15.0331
500+
$14.5054
1000+
$14.2431
Welcome back, may I help you?